55A1111-18-2-2

Heilind Number:RYC55A1111-18-2-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-18-2-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-18-2-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-18-2-2
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
Wire Color:Red
Jacket Color:Red
Part Aliases:764091-000 7640913002
SKU:RYC55A1111-18-2-2

Detailed Description

Stay compliant with RoHS regulations with this high-quality Multiconductor Industrial Cable. Designed for electrical power and industrial applications, this cable features 18 AWG tin-coated copper conductors, allowing for a voltage rating of 600V AC. The red Radiation-Crosslinked, Modified ETFE jacket ensures durability and longevity in harsh environments, with an operating temperature range of -65 to 150°C. Trust in the reliability of this cable for all your industrial needs.