55A1111-20-0-9

Heilind Number:RYC55A1111-20-0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-20-0-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-20-0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-20-0-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Wire Color:Black
Jacket Color:Black
Part Aliases:331018-000
SKU:RYC55A1111-20-0-9

Detailed Description

Stay compliant with RoHS regulations with this industrial-grade multiconductor cable, perfect for your electrical power needs. Featuring a durable construction with radiation-crosslinked, modified ETFE jacketing in sleek black, it offers reliable performance in a wide temperature range from -65 to 150 °C. With a voltage rating of 600 V AC and 20 AWG tin-coated copper conductors, this cable ensures efficient power transmission. Whether for industrial machinery or electrical installations, trust in the quality and versatility of this essential wiring solution.