55A1111-20-1-9

Heilind Number:RYC55A1111-20-1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-20-1-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-20-1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-20-1-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Wire Color:Brown
Jacket Color:Brown
Part Aliases:CQ65663001
SKU:RYC55A1111-20-1-9

Detailed Description

Enhance your industrial setup with our high-performance Multiconductor Industrial Cable, boasting a robust construction and top-tier materials. With a voltage rating of 600 V AC, this cable ensures reliable power transmission, while its 20 AWG wire size and tin-coated copper conductors guarantee efficient conductivity. The brown jacket, crafted from Radiation-Crosslinked, Modified ETFE, offers exceptional durability and protection in harsh environments, complementing the cable's wide operating temperature range of -65 to 150 °C. Trust in the quality and performance of this essential component for your electrical power and industrial applications.