55A1111-20-2-2

Heilind Number:RYC55A1111-20-2-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-20-2-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-20-2-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-20-2-2
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Wire Color:Red
Jacket Color:Red
Part Aliases:407823-000 4078233001
SKU:RYC55A1111-20-2-2

Detailed Description

Enhance your industrial applications with our high-performance 20 AWG red wire. Designed for durability, it features a radiation-crosslinked, modified ETFE jacket in a matching red color. The tin-coated copper conductor ensures efficient power transmission, while its 600 V AC rating guarantees reliable operation. With an impressive operating temperature range of -65 to 150 °C, this cable is perfect for demanding environments. Trust in its quality for all your electrical power needs.