55A1111-20-9-9

Heilind Number:RYC55A1111-20-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-20-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-20-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-20-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Wire Color:White
Jacket Color:White
Part Aliases:316031-006 3160313004
SKU:RYC55A1111-20-9-9

Detailed Description

Achieve reliable power distribution with this industrial-grade multiconductor cable. Designed for high-performance applications, it boasts a robust construction featuring radiation-crosslinked, modified ETFE jacketing in a pristine white hue. The 20 AWG tin-coated copper conductors ensure efficient power transmission, rated for up to 600 V AC. With an impressive operating temperature range of -65 to 150 °C, this cable is built to withstand even the harshest environments. Trust in its RoHS compliance for environmentally conscious operations. Perfect for a wide range of industrial and commercial settings, this cable guarantees durability and performance you can count on.