55A1111-22-2-2

Heilind Number:RYC55A1111-22-2-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-22-2-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-22-2-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-22-2-2
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Wire Color:Red
Jacket Color:Red
Part Aliases:319970-000
SKU:RYC55A1111-22-2-2

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, meticulously designed for reliable power transmission in demanding environments. With a maximum voltage rating of 600 V AC, this cable guarantees efficient power delivery, while its 22 AWG wire size and red color coding ensure easy identification and installation. Crafted from durable tin-coated copper conductors and encased in a robust Radiation-Crosslinked, Modified ETFE jacket, this cable offers exceptional longevity and protection against harsh operating conditions, withstanding temperatures ranging from -65 to 150 °C. Trust in its quality and versatility for seamless integration into your electrical systems, meeting the stringent demands of industrial applications.