55A1111-22-2-9

Heilind Number:RYC55A1111-22-2-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-22-2-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-22-2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-22-2-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Wire Color:Red
Jacket Color:Red
Part Aliases:331030-000
SKU:RYC55A1111-22-2-9

Detailed Description

Enhance your industrial operations with this high-performance 22 AWG red wire, meticulously crafted for durability and efficiency. Operating at a robust 600 V AC, it guarantees reliable power transmission in even the most demanding environments. The Radiation-Crosslinked, Modified ETFE jacket, along with tin-coated copper conductors, ensures optimal conductivity and protection against extreme temperatures ranging from -65 to 150 °C. Trust in this meticulously engineered cable for seamless connectivity in your electrical power and industrial applications.