55A1111-22-6-9

Heilind Number:RYC55A1111-22-6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-22-6-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-22-6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-22-6-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Wire Color:Blue
Jacket Color:Blue
Part Aliases:331029-000
SKU:RYC55A1111-22-6-9

Detailed Description

Enhance your industrial setup with our high-performance multiconductor cable, designed for reliable power transmission in demanding environments. With a voltage rating of 600V AC, this cable ensures safe and efficient operation. The 22 AWG tin-coated copper conductors, sheathed in durable blue Radiation-Crosslinked, Modified ETFE, guarantee superior conductivity and longevity, even in extreme temperatures ranging from -65 to 150°C. The color-coded design, featuring blue insulation and jacket, simplifies installation and maintenance. Trust in this quality cable for seamless power connectivity in your industrial applications.