55A1111-22-9-0

Heilind Number:RYC55A1111-22-9-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-22-9-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-22-9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-22-9-0
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:501011-000
SKU:RYC55A1111-22-9-0

Detailed Description

Experience reliable power distribution with our 600 V AC-rated wire, crafted for industrial and electrical applications. The 22 AWG tin-coated copper conductors ensure efficient conductivity, while the radiation-crosslinked, modified ETFE jacket guarantees durability in harsh environments. With a versatile operating temperature range of -65 to 150°C, this white wire is suitable for a wide range of settings. Trust in its high-quality construction for seamless performance in your projects.