55A1111-22-9-9

Heilind Number:RYC55A1111-22-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-22-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-22-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-22-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:331003-005 3310033004
SKU:RYC55A1111-22-9-9

Detailed Description

Experience unrivaled performance with our 22 AWG Radiation-Crosslinked, Modified ETFE Multiconductor Cable. Designed for industrial applications, this high-quality cable boasts a 600V AC rating, ensuring reliable power transmission in even the most demanding environments. With a durable Tin-Coated Copper conductor and a wide operating temperature range of -65 to 150 °C, this cable is built to withstand extreme conditions. The white jacket color and ROHS compliance further add to its versatility, making it the perfect choice for a wide range of electrical projects. Trust in the exceptional quality of this cable for all your power and industrial needs.