55A1111-24-2-9

Heilind Number:RYC55A1111-24-2-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-24-2-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-24-2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-24-2-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Wire Color:Red
Jacket Color:Red
Part Aliases:347689-000
SKU:RYC55A1111-24-2-9

Detailed Description

Enhance your industrial wiring setup with this high-performance multiconductor cable. Designed for reliable power transmission, it boasts a robust construction featuring tin-coated copper conductors for efficient conductivity. The radiation-crosslinked, modified ETFE jacket in vibrant red ensures durability, even in harsh environments. Suitable for a wide range of applications, this cable is rated for 600V AC and can withstand temperatures from -65 to 150°C. Its 24 AWG red wires are easily identifiable, making installation a breeze. Trust in the quality and versatility of this industrial-grade cable for your power and data transmission needs.