55A1111-24-9-9

Heilind Number:RYC55A1111-24-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-24-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-24-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-24-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Wire Color:White
Jacket Color:White
Part Aliases:331006-005
SKU:RYC55A1111-24-9-9

Detailed Description

This industrial-grade multiconductor cable is designed for high-performance electrical power applications, boasting a 600V AC voltage rating. Crafted with precision, it features 24 AWG tin-coated copper conductors, ensuring efficient power transmission. The radiation-crosslinked, modified ETFE jacket in crisp white offers exceptional durability and resistance to harsh environmental conditions, making it ideal for industrial use. With an impressive operating temperature range of -65 to 150°C, this cable guarantees reliable performance even in extreme heat or cold. Trust in its RoHS compliance for eco-friendly assurance. Upgrade your power systems with this premium cable, a dependable solution for a wide range of industrial and electrical applications.