| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1111-26-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 26 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 331012-000 3310123003 |
| SKU: | RYC55A1111-26-9-9 |
55A1111-26-9-9
| Heilind Number: | RYC55A1111-26-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1111-26-9-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power and signal transmission with our 26 AWG White Multiconductor Cable. Designed for industrial applications, this cable features a Radiation-Crosslinked, Modified ETFE jacket that ensures durability in harsh environments. The Tin-Coated Copper conductors offer efficient conductivity, while its RoHS compliance guarantees environmental responsibility. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of industrial settings. Trust in its quality for seamless performance in your applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

