55A1111-28-9-9

Heilind Number:RYC55A1111-28-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-28-9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A1111-28-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-28-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:28 AWG
Wire Color:White
Jacket Color:White
Part Aliases:331034-000 3310343003
SKU:RYC55A1111-28-9-9

Detailed Description

Enhance your industrial applications with this high-quality 28 AWG white wire, meticulously crafted for optimal performance. With a durable Radiation-Crosslinked, Modified ETFE jacket and tin-coated copper conductor, this cable ensures reliable conductivity even in harsh environments. Operating at temperatures ranging from -65 to 150°C, it guarantees stable functionality under extreme conditions. RoHS compliant and rated for 600V AC, it meets stringent safety standards, making it ideal for a wide range of electrical power and industrial applications. Upgrade your setup with this versatile and dependable multiconductor cable.