55A1111-30-9-9

Heilind Number:RYC55A1111-30-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1111-30-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-30-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1111-30-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:30 AWG
Wire Color:White
Jacket Color:White
Part Aliases:0457173001
SKU:RYC55A1111-30-9-9

Detailed Description

Experience exceptional performance with this 30 AWG white wire, meticulously crafted for industrial applications. Its durable tin-coated copper conductor ensures reliable connectivity, while the radiation-crosslinked, modified ETFE jacket guarantees longevity even in harsh environments. With a voltage rating of 600V AC and an operating temperature range of -65 to 150°C, this cable is perfect for demanding power and industrial setups. Trust in its quality for seamless operations in your projects.