| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1111-8-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 086261-000 |
| SKU: | RYC55A1111-8-9-9 |
55A1111-8-9-9
| Heilind Number: | RYC55A1111-8-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1111-8-9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setup with our top-of-the-line multiconductor industrial cable. With a high voltage rating of 600 V AC, this cable is designed for efficient power transmission in demanding industrial environments. The durable construction features 8 AWG tin-coated copper conductors, ensuring reliable conductivity. Its radiation-crosslinked, modified ETFE jacket in white guarantees protection against harsh conditions, while also meeting safety standards. Operating effortlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile and essential component for various industrial applications. Trust in its quality and performance for seamless operation in your power systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

