| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1112-26-9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 26 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 306215-000 3062153001 |
| SKU: | RYC55A1112-26-9-9 |
55A1112-26-9-9
| Heilind Number: | RYC55A1112-26-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1112-26-9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This high-performance cable is designed for industrial applications, offering reliable power transmission with a voltage rating of 600 V AC. Featuring 26 AWG silver-coated copper conductors, it ensures efficient conductivity while withstanding harsh environments. The jacket, made of radiation-crosslinked, modified ETFE in a crisp white hue, provides excellent durability and chemical resistance. With an operating temperature range of -65 to 200 °C, this cable is suitable for use in a wide range of industrial settings. Trust in its quality construction for dependable performance in demanding applications.

