55A1121-12-0/9-9

Heilind Number:RYC55A1121-12-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-12-0/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-12-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-12-0/9-9
Voltage:600 V AC
Wire Size:12 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:316303-000 3163033002
SKU:RYC55A1121-12-0/9-9

Detailed Description

Experience the unmatched performance of our 12 AWG Multiconductor Industrial Cable, an essential component for electrical power and industrial applications. With a robust construction rated for up to 600V AC, this cable ensures reliable power transmission in even the most demanding environments. Crafted with tin-coated copper conductors and a durable Modified Radiation Cross-linked ETFE Polymer jacket, it guarantees exceptional durability and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for use in a wide range of industrial settings. Rest assured, this cable is fully RoHS compliant, meeting the highest standards of environmental responsibility. Whether you're powering machinery or connecting industrial equipment, this cable is the perfect choice for seamless performance. Trust in its quality and efficiency for all your industrial needs.