55A1121-16-0/2-0

Heilind Number:RYC55A1121-16-0/2-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-16-0/2-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-16-0/2-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-16-0/2-0
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:CM2139-000
SKU:RYC55A1121-16-0/2-0

Detailed Description

Ensure reliable power distribution with this high-quality industrial cable. With RoHS compliance and a voltage rating of 600V AC, it guarantees safe and efficient operation. The 16 AWG tin-coated copper conductors are clad in a durable Modified Radiation Cross-linked ETFE Polymer jacket, offering exceptional protection in harsh environments. Operating seamlessly in temperatures ranging from -65 to 150 °C, it is perfect for a wide range of industrial applications, providing reliable power connectivity with peace of mind. Whether used in machinery, equipment, or industrial settings, this cable is a dependable solution for your power distribution needs.