55A1121-16-0/9-0

Heilind Number:RYC55A1121-16-0/9-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-16-0/9-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-16-0/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-16-0/9-0
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:450931-000
SKU:RYC55A1121-16-0/9-0

Detailed Description

Enhance your electrical system with our high-performance 16 AWG multiconductor cable, perfect for industrial applications. With a robust construction featuring tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, this cable ensures reliable power distribution at up to 600 V AC. Operating seamlessly in a wide temperature range from -65 to 150 °C, it's designed to withstand harsh environments with ease. Trust in its durability and efficiency for all your wiring needs.