55A1121-16-6/9-9CS2275

Heilind Number:RYC55A1121-16-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-16-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-16-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-16-6/9-9CS2275
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Part Aliases:161305-000
SKU:RYC55A1121-16-6/9-9CS2275

Detailed Description

Achieve reliable power connectivity with this high-performance 16 AWG Multiconductor Industrial Cable. Designed for industrial applications, it boasts a robust construction with a Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, ensuring durability and efficient power transmission. With a voltage rating of 600 V AC and an impressive operating temperature range of -65 to 150 °C, this cable is suitable for use in a wide range of environments. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice for your power and industrial needs. Trust in the quality and performance of this cable for seamless operations in demanding settings.