55A1121-18-0/2-9

Heilind Number:RYC55A1121-18-0/2-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-18-0/2-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-18-0/2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-18-0/2-9
Voltage:600 V AC
Wire Size:18 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:576327-000 5763273001
SKU:RYC55A1121-18-0/2-9

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, designed to withstand the rigors of demanding environments. With a voltage rating of 600 V AC and a durable construction featuring tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, this cable ensures reliable power transmission. Its 18 AWG wire size and wide operating temperature range of -65 to 150 °C make it suitable for a variety of applications. Trust in its quality for seamless connectivity in your electrical systems.