55A1121-18-0/9-9

Heilind Number:RYC55A1121-18-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-18-0/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-18-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-18-0/9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
Part Aliases:316255-000 3162553001
SKU:RYC55A1121-18-0/9-9

Detailed Description

Ensure reliable power distribution with this high-quality multiconductor industrial cable. Designed for industrial applications, this cable features 18 AWG tin-coated copper conductors, encased in a durable Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it guarantees optimal performance even in harsh environments. Rest assured, this cable is fully compliant with RoHS regulations, making it a safe and environmentally friendly choice for your electrical projects. Trust in its quality and durability for seamless power transmission in industrial settings.