55A1121-20-0/9-0

Heilind Number:RYC55A1121-20-0/9-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-20-0/9-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-20-0/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-20-0/9-0
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:0054443001
SKU:RYC55A1121-20-0/9-0

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, meticulously crafted for durability and reliability. With a robust jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable offers exceptional protection against harsh environments and ensures long-lasting performance. The tin-coated copper conductors guarantee efficient power transmission, while the 20 AWG wire size and 600 V AC voltage rating make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile and essential component for any industrial setup. Rest assured of its compliance with RoHS regulations, underscoring our commitment to sustainability and quality. Upgrade your electrical power systems with this premium-grade cable, delivering power and performance where it's needed most.