55A1121-20-0/9-9

Heilind Number:RYC55A1121-20-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-20-0/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-20-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-20-0/9-9
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:316185-002 3161853001
SKU:RYC55A1121-20-0/9-9

Detailed Description

Enhance your industrial setup with our top-of-the-line Multiconductor Cable. Engineered for optimal performance, this cable boasts a robust construction featuring a Modified Radiation Cross-linked ETFE Polymer jacket and Tin-Coated Copper conductors. With a high voltage rating of 600 V AC and a wire size of 20 AWG, it ensures reliable power transmission in demanding environments. Operating smoothly in temperatures ranging from -65 to 150 °C, this cable is a versatile solution for a wide range of applications. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your electrical needs. Elevate your connectivity with this premium-grade cable, a perfect blend of durability and efficiency.