55A1121-20-2/6-9

Heilind Number:RYC55A1121-20-2/6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-20-2/6-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-20-2/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-20-2/6-9
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:316033-005
SKU:RYC55A1121-20-2/6-9

Detailed Description

Easily meet your industrial power and cabling needs with our high-quality 20 AWG multiconductor cable. Designed for optimal performance, it boasts a durable construction featuring tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable ensures reliable connectivity in even the most demanding environments. Whether you're powering machinery or connecting industrial equipment, trust in the superior quality and performance of our multiconductor cable.