55A1121-22-0/2-9

Heilind Number:RYC55A1121-22-0/2-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-22-0/2-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-22-0/2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-22-0/2-9
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:189262-000 1892623001
SKU:RYC55A1121-22-0/2-9

Detailed Description

Power your industrial applications with our high-performance 22 AWG wire, designed for reliable conductivity in demanding environments. With a durable Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, this cable ensures optimal signal transmission and protection against harsh conditions. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees consistent performance in both extreme cold and heat. Trust in the quality of our multiconductor industrial cable for efficient power distribution in your operations.