55A1121-22-0/9-0

Heilind Number:RYC55A1121-22-0/9-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-22-0/9-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-22-0/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-22-0/9-0
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:547441-000 5474413001
SKU:RYC55A1121-22-0/9-0

Detailed Description

Experience superior performance with our 22 AWG Multiconductor Industrial Cable, meticulously designed for efficient power and data transmission in industrial settings. With a robust construction featuring tin-coated copper conductors and a jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures reliable operation in demanding environments. Rated for 600 V AC, it guarantees safe and efficient power delivery. Operating flawlessly within a wide temperature range from -65 to 150 °C, this cable is ideal for use in both extreme cold and hot conditions. Rest assured of compliance with RoHS standards, making it environmentally friendly. Trust in our cable for your industrial applications, where durability and performance are paramount.