55A1121-22-0/9-9

Heilind Number:RYC55A1121-22-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-22-0/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-22-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-22-0/9-9
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:316215-003
SKU:RYC55A1121-22-0/9-9

Detailed Description

Enhance your industrial applications with this high-quality, RoHS-compliant multiconductor cable. Designed for reliable performance, it features 22 AWG tin-coated copper conductors encased in a durable Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600V AC and an operating temperature range of -65 to 150°C, this cable is suitable for a wide range of environments. Whether used for power or data transmission, its superior construction ensures optimal conductivity and longevity. Upgrade your wiring setup with this essential component for seamless and efficient operations.