55A1121-22-2/6-0

Heilind Number:RYC55A1121-22-2/6-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-22-2/6-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-22-2/6-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-22-2/6-0
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:CD79213001
SKU:RYC55A1121-22-2/6-0

Detailed Description

Enhance your industrial operations with our robust Multiconductor Cable, a reliable solution designed for high-performance applications. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures optimal protection in demanding environments. The Tin-Coated Copper conductors guarantee efficient power transmission, while the 22 AWG wire size is ideal for various electrical tasks. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of industrial settings. Trust in its quality and durability for seamless power and data transmission in your operations.