55A1121-22-6/9-9CS2275

Heilind Number:RYC55A1121-22-6/9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-22-6/9-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-22-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-22-6/9-9CS2275
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:646697-000
SKU:RYC55A1121-22-6/9-9CS2275

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed to meet your power and electrical needs with unrivaled reliability. Featuring 22 AWG tin-coated copper conductors, it ensures efficient power transmission at 600V AC. The durable Modified Radiation Cross-linked ETFE Polymer jacket offers exceptional protection, making it ideal for use in a wide range of environments. With an operating temperature range of -65 to 150°C, this cable is engineered to withstand even the most extreme conditions. Trust in its quality and performance for all your industrial applications.