55A1121-24-0/9-0

Heilind Number:RYC55A1121-24-0/9-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-24-0/9-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-24-0/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-24-0/9-0
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:CQ81753001
SKU:RYC55A1121-24-0/9-0

Detailed Description

Enhance your electrical systems with this high-performance 24 AWG wire, designed for optimal power transmission in industrial settings. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, it offers excellent protection against harsh environments, withstanding temperatures ranging from -65 to 150 °C. The tin-coated copper conductor ensures efficient conductivity, while the 600 V AC voltage rating guarantees reliable operation. Ideal for a variety of applications, this multiconductor cable is a versatile and essential component for any industrial setup. Upgrade your wiring infrastructure with this top-quality solution, ensuring seamless power distribution and long-lasting performance.