55A1121-24-0/9-9

Heilind Number:RYC55A1121-24-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-24-0/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-24-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-24-0/9-9
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:316039-004 3160393003
SKU:RYC55A1121-24-0/9-9

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, meticulously engineered for durability and efficiency. Featuring a robust Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, it ensures reliable power transmission even in harsh environments. With a voltage rating of 600V AC and a wire size of 24 AWG, this cable is suitable for a wide range of applications. Its wide operating temperature range of -65 to 150°C further enhances its versatility. Rest assured, this cable is fully compliant with RoHS regulations, making it a sustainable and environmentally friendly choice for your projects. Upgrade to this premium cable solution and experience seamless power connectivity like never before.