55A1121-24-2/6-9

Heilind Number:RYC55A1121-24-2/6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-24-2/6-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-24-2/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-24-2/6-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Part Aliases:316035-006
SKU:RYC55A1121-24-2/6-9

Detailed Description

Enhance your industrial wiring setup with this high-performance multiconductor cable, designed to meet your power transmission needs with unparalleled efficiency and reliability. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures long-lasting protection against harsh environmental conditions. With a maximum voltage rating of 600V AC, it guarantees safe and stable power distribution. The 24 AWG tin-coated copper conductors offer excellent conductivity and corrosion resistance, while the wide operating temperature range of -65 to 150 °C makes it suitable for use in diverse industrial applications. Trust in the quality and performance of this cable to optimize your electrical power systems.