55A1121-24-6/9-0

Heilind Number:RYC55A1121-24-6/9-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-24-6/9-0
ECAD Model:
3D Model

Description:

55A1121-24-6/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-24-6/9-0
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Part Aliases:CS8942-000
SKU:RYC55A1121-24-6/9-0

Detailed Description

Enhance your industrial setup with our high-performance multiconductor cable, designed for optimal power distribution in demanding environments. With a robust 600V AC voltage rating, this cable ensures reliable operation, while its 24 AWG wire size and tin-coated copper conductors guarantee efficient power transmission. Crafted from modified radiation cross-linked ETFE polymer, the jacket offers exceptional durability and resistance to extreme temperatures ranging from -65 to 150°C. Engineered for versatility, this cable is a perfect solution for a wide range of electrical power and industrial applications. Trust in its quality and performance to power your operations seamlessly.