55A1121-24-9/96-9CS227

Heilind Number:RYC55A1121-24-9/96-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-24-9/96-9CS227
ECAD Model:
3D Model

Description:

55A1121-24-9/96-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-24-9/96-9CS227
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:353785-000
SKU:RYC55A1121-24-9/96-9CS227

Detailed Description

Enhance your industrial setups with our high-quality 24 AWG multiconductor cable, designed for reliable electrical power transmission. With a voltage rating of 600 V AC and a temperature range spanning from -65 to 150 °C, this cable is built to withstand harsh operating conditions. Its conductors, made of tin-coated copper, ensure efficient signal conductivity, while the jacket, crafted from Modified Radiation Cross-linked ETFE Polymer, provides exceptional durability and resistance to environmental factors. Rest assured, our cable complies with RoHS standards, guaranteeing its eco-friendly and safe usage in various applications within the industrial and electrical power sectors. Upgrade to our premium-quality multiconductor cable for seamless performance and peace of mind.