55A1121-26-0/2-9

Heilind Number:RYC55A1121-26-0/2-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-26-0/2-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A1121-26-0/2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-26-0/2-9
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:316301-000 3163013003
SKU:RYC55A1121-26-0/2-9

Detailed Description

Stay compliant with RoHS regulations and ensure high-quality performance with our 26 AWG Multiconductor Industrial Cable. Designed for industrial applications, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, providing reliable connectivity in challenging environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of industrial settings. Count on its robust construction for efficient power transmission and signal integrity, making it an essential component for your electrical and industrial projects.