55A1121-26-0/9-0

Heilind Number:RYC55A1121-26-0/9-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-26-0/9-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-26-0/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-26-0/9-0
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:CQ68663001
SKU:RYC55A1121-26-0/9-0

Detailed Description

Elevate your industrial power systems with our high-performance Multiconductor Cable. Designed for durability, this cable features a tin-coated copper conductor and a rugged Modified Radiation Cross-linked ETFE Polymer jacket, ensuring reliable operation in even the harshest environments. With a 600 V AC rating and a wide operating temperature range of -65 to 150 °C, it's perfect for a variety of applications. The 26 AWG wire size offers flexibility and ease of installation, while the quality construction guarantees long-lasting performance. Trust in this cable for your electrical power and industrial needs, and experience efficient and dependable connectivity like never before.