| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1121-26-0/9-9 |
| Voltage: | 600 V AC |
| Wire Size: | 26 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 113755-000 1137553001 |
| SKU: | RYC55A1121-26-0/9-9 |
55A1121-26-0/9-9
| Heilind Number: | RYC55A1121-26-0/9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1121-26-0/9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Achieve optimal performance with this high-quality industrial cable, meticulously designed for precision and durability. Compliant with RoHS standards, it guarantees environmental responsibility without compromising on efficiency. Boasting a voltage capacity of 600 V AC, this cable is suitable for a wide range of power applications. Crafted with 26 AWG tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, it ensures reliable connectivity and protection against harsh operating conditions. With an impressive temperature range of -65 to 150 °C, it's perfect for use in demanding industrial settings. Trust in this cable for seamless power transmission and uncompromising quality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2017 | P-17-014100 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download | |||
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

