| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1121-26-2/6-9 |
| Voltage: | 600 V AC |
| Wire Size: | 26 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 316206-005 3162063004 |
| SKU: | RYC55A1121-26-2/6-9 |
55A1121-26-2/6-9
| Heilind Number: | RYC55A1121-26-2/6-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1121-26-2/6-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial wiring setup with our high-performance 26 AWG Multiconductor Cable. Designed for durability, this cable features a Modified Radiation Cross-linked ETFE Polymer jacket that ensures reliable protection in challenging environments. The tin-coated copper conductors offer excellent conductivity, while the 600 V AC voltage rating makes it suitable for various power applications. With an operating temperature range of -65 to 150 °C, this cable is built to withstand extreme conditions. Trust in its quality for seamless power transmission in industrial settings.

