55A1121-26-6/9-0

Heilind Number:RYC55A1121-26-6/9-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-26-6/9-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A1121-26-6/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-26-6/9-0
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:CS0983-000
SKU:RYC55A1121-26-6/9-0

Detailed Description

Enhance your industrial applications with this high-performance multiconductor cable. Designed for reliable power transmission, this cable features a durable construction with tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it ensures dependable performance even in demanding environments. The 26 AWG wire size and convenient 6/9 configuration make it suitable for various installations. Trust in this cable for efficient and safe power distribution in your operations.