| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A1121-26-6/9-9CS2275 |
| Voltage: | 600 V AC |
| Wire Size: | 26 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 380179-000 |
| SKU: | RYC55A1121-26-6/9-9CS2275 |
55A1121-26-6/9-9CS2275
| Heilind Number: | RYC55A1121-26-6/9-9CS2275 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A1121-26-6/9-9CS2275 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional performance with our Multiconductor Industrial Cable, designed for high-voltage applications up to 600 V AC. Engineered with 26 AWG Tin-Coated Copper conductors and a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures reliable power transmission in even the harshest environments. With an operating temperature range of -65 to 150 °C, it's ideal for industrial settings where temperature fluctuations are common. Trust in the quality and durability of our cable for your electrical power needs.

