55A1121-28-0/9-9

Heilind Number:RYC55A1121-28-0/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1121-28-0/9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A1121-28-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1121-28-0/9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:28 AWG
Part Aliases:316308-000 3163083001
SKU:RYC55A1121-28-0/9-9

Detailed Description

Elevate your industrial wiring projects with our high-performance Multiconductor Cable. Designed for reliability, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket, ensuring optimal protection in demanding environments. The Tin-Coated Copper conductors provide efficient power transmission, while the 28 AWG wire size offers flexibility and ease of installation. With a maximum voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of applications. Rest assured, it complies with RoHS standards, making it both environmentally friendly and safe for use in various industrial settings. Upgrade to this premium cable for seamless power and signal transmission in your projects.