55A1122-16-6/9-9

Heilind Number:RYC55A1122-16-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1122-16-6/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1122-16-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1122-16-6/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:16 AWG
Part Aliases:245451-000
SKU:RYC55A1122-16-6/9-9

Detailed Description

Elevate your industrial cable solutions with our high-performance Multiconductor Cable, expertly designed for superior electrical power transmission. Boasting a durable construction, this cable features 16 AWG silver-coated copper conductors, ensuring reliable connectivity at all times. Its robust Modified Radiation Cross-linked ETFE Polymer jacket offers exceptional protection against environmental factors, making it ideal for harsh operating conditions. With a voltage rating of 600 V AC and an impressive operating temperature range of -65 to 200 °C, this cable is suitable for a wide range of applications. Trust in its quality and performance for all your industrial wiring needs.