55A1122-20-9/9-9

Heilind Number:RYC55A1122-20-9/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1122-20-9/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1122-20-9/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1122-20-9/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Part Aliases:D437963001
SKU:RYC55A1122-20-9/9-9

Detailed Description

Enhance your industrial wiring setup with our high-performance Multiconductor Cable, featuring a robust construction for reliable power transmission. With a voltage rating of 600 V AC and 20 AWG wire size, this cable is ideal for demanding applications. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, ensures durability even in harsh environments, while the silver-coated copper conductors guarantee efficient signal conductivity. Operating smoothly in temperatures ranging from -65 to 200 °C, this cable is a versatile and dependable solution for your electrical power needs. Trust in its quality and performance for seamless operations in industrial settings.