55A1122-22-6/9-9

Heilind Number:RYC55A1122-22-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1122-22-6/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1122-22-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1122-22-6/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:205175-000
SKU:RYC55A1122-22-6/9-9

Detailed Description

Enhance your industrial operations with our high-performance 22 AWG multiconductor cable. Designed for durability and efficiency, this cable features a jacket made of modified radiation cross-linked ETFE polymer, ensuring reliable performance even in challenging environments. The silver-coated copper conductors provide excellent conductivity, while the 600 V AC voltage rating makes it suitable for a wide range of power applications. With an operating temperature range of -65 to 200 °C, this cable is perfect for use in extreme conditions. Upgrade your electrical systems with this top-quality cable, a must-have for any industrial setup.