""electrical_power_and_industrial_cable""

Heilind Number:RYC55A1122-24-9/96-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""electrical_power_and_industrial_cable""
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"electrical_power_and_industrial_cable\"\"
SKU:RYC55A1122-24-9/96-9CS227

Detailed Description

Enhance your electrical setups with this high-performance multiconductor industrial cable, designed for optimal power transmission in demanding environments. With a voltage rating of 600 V AC and a wire size of 24 AWG, it ensures reliable connectivity for your systems. The jacket, made of modified radiation cross-linked ETFE polymer, offers exceptional durability and resistance to harsh conditions, while the silver-coated copper conductors guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 200 °C, this cable is a reliable choice for various industrial applications, providing both flexibility and longevity in its performance. Upgrade your wiring solutions with this premium-quality cable, meeting the highest standards of conductivity and durability.