55A1123-22-6/9-9

Heilind Number:RYC55A1123-22-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1123-22-6/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1123-22-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1123-22-6/9-9
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:192235-000 1922353001
SKU:RYC55A1123-22-6/9-9

Detailed Description

Enhance your industrial setup with our high-performance 22 AWG multiconductor cable, designed for optimal power transmission in demanding environments. With a robust Modified Radiation Cross-linked ETFE Polymer jacket and nickel-coated copper conductors, this cable ensures reliable operation even in extreme conditions, with a voltage rating of 600 V AC. From -65 to 200 °C, it maintains peak performance, making it ideal for a wide range of industrial applications. Trust in its durability and efficiency for seamless power connectivity in your operations.