55A1123-24-0/2-9

Heilind Number:RYC55A1123-24-0/2-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1123-24-0/2-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1123-24-0/2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1123-24-0/2-9
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:420854-000
SKU:RYC55A1123-24-0/2-9

Detailed Description

Enhance your industrial setup with this high-performance Multiconductor Cable, designed for reliable power transmission in demanding environments. With a voltage rating of 600 V AC and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, it ensures optimal safety and longevity. The 24 AWG Nickel-Coated Copper conductors offer superior conductivity, while the wide operating temperature range of -65 to 200 °C guarantees consistent performance even in extreme conditions. Trust in this cable for seamless electrical connectivity in your operations.