55A1124-24-6/9-9

Heilind Number:RYC55A1124-24-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1124-24-6/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1124-24-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1124-24-6/9-9
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:316022-000 3160223003
SKU:RYC55A1124-24-6/9-9

Detailed Description

Elevate your industrial operations with our high-performance Multiconductor Industrial Cable. Designed for optimal power and data transmission, this cable boasts a robust 24 AWG wire size and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, ensuring reliable performance in even the harshest environments. The silver-coated high strength copper alloy conductors offer superior conductivity, while the cable's 600 V AC voltage rating guarantees safe and efficient power delivery. With an operating temperature range of -65 to 200 °C, it's perfect for a wide range of industrial applications. Upgrade your setup with this essential component for seamless connectivity and power distribution.